Filter Your Search
1 - 1 of 1 results
|
MC10EP05DTG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 270 ps | 320 ps | 1 | 2 | YES | TSSOP | NO | 10E | AND/NAND GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 29 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | 948R-02 | compliant | 8542.39.00.01 | onsemi |