Filter Your Search
1 - 10 of 101 results
|
MC10ELT20DR2G
onsemi
|
$0.6891 | Yes | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 1.25 ns | 1 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC10ELT21D
onsemi
|
$2.0748 | No | Obsolete | 5 V | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC10ELT24DTG
onsemi
|
$2.1000 | Yes | Yes | Obsolete | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL | 2 ns | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.19 | 8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MC10ELT21DTG
onsemi
|
$2.1601 | Yes | Yes | Obsolete | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | SOIC | LEAD FREE, PLASTIC, TSSOP-8 | 8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MC10ELT20D
onsemi
|
$2.1663 | No | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 1.25 ns | 1 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC10ELT25DT
onsemi
|
$2.1663 | No | Obsolete | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 4.1 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MC10ELT21DR2
onsemi
|
$2.1663 | No | Obsolete | 5 V | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MC10ELT24D
onsemi
|
$2.1663 | No | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 2 ns | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MC10ELT21DT
onsemi
|
$2.1663 | No | Obsolete | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn90Pb10) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MC10ELT22DT
onsemi
|
$2.1663 | No | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL10K | 1.5 ns | 2 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |