Filter Your Search
1 - 10 of 13 results
|
MC10E431FNG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 850 ps | 850 ps | 3 | 1 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 132 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | 776-02 | compliant | 8542.39.00.01 | |||||
|
MC10E431FN
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 850 ps | 3 | 1 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | ||||||||||||
|
MC10E431FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 840 ps | 3 | 1 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | WITH DIFFERENTIAL CLOCK | 1 GHz | COMPLEMENTARY | 132 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10E431FNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 850 ps | 850 ps | 3 | 1 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 132 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LCC-28 | 28 | 776-02 | compliant | 8542.39.00.01 | |||||
|
MC10E431FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 | YES | QCCJ | 1 GHz | POSITIVE EDGE | R-S FLIP-FLOP | ECL10K | -5.2 V | 132 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||||
|
MC10E431FNR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 850 ps | 3 | 1 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | ||||||||||||
|
MC10E431FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 850 ps | 3 | 1 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 132 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MC10E431FN
onsemi
|
Check for Price | No | Obsolete | 5 V | 850 ps | 3 | 1 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 132 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
MC10E431FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 840 ps | 3 | 1 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | WITH DIFFERENTIAL CLOCK | 1 GHz | COMPLEMENTARY | 132 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10E431FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 840 ps | 3 | 1 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 10E | D FLIP-FLOP | ECL | WITH DIFFERENTIAL CLOCK | 1 GHz | COMPLEMENTARY | 132 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 |