Parametric results for: MC10E404 under Gates

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: mc10e404
Select parts from the table below to compare.
Compare
Compare
MC10E404FNR2G
Rochester Electronics LLC
Check for Price Yes Active 5 V 725 ps 4 2 YES QCCJ OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC10E404FNG
Rochester Electronics LLC
Check for Price No Active 5 V 725 ps 4 2 YES QCCJ OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC10E404FNR2
Motorola Mobility LLC
Check for Price Transferred 725 ps 730 ps 4 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL 127 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC QLCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01
MC10E404FNR2
Freescale Semiconductor
Check for Price No Obsolete 730 ps YES QCCJ NO AND/NAND GATE ECL10K -5.2 V 127 mA COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TAPE AND REEL Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC28,.5SQ unknown
MC10E404FNR2G
onsemi
Check for Price Yes Yes Obsolete 5 V 725 ps 730 ps 4 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 127 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e3 3 85 °C 260 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC LEAD FREE, PLASTIC, LCC-28 28 compliant 8542.39.00.01 776-02 onsemi
MC10E404FNR2
Motorola Semiconductor Products
Check for Price No Transferred 725 ps 730 ps 4 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL 127 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
MC10E404FN
Motorola Semiconductor Products
Check for Price No Transferred 725 ps 730 ps 4 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL 127 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC PLASTIC, LCC-28 unknown 8542.39.00.01
MC10E404FNR2
onsemi
Check for Price No Obsolete 5 V 725 ps 730 ps 4 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 127 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ON SEMICONDUCTOR QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
MC10E404FN
Rochester Electronics LLC
Check for Price No Active 5 V 725 ps 4 2 YES QCCJ OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e0 NOT SPECIFIED 85 °C 240 30 28 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC PLASTIC, LCC-28 28 unknown
MC10E404FNG
onsemi
Check for Price Yes Yes Obsolete 5 V 725 ps 730 ps 4 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 127 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e3 3 85 °C 260 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC LEAD FREE, PLASTIC, LCC-28 28 compliant 8542.39.00.01 776-02 onsemi