Filter Your Search
1 - 1 of 1 results
|
MC10E155FNG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 750 ps | 700 ps | 1 | 2 | 6 | YES | QCCJ | LOW LEVEL | OPEN-EMITTER | 10E | D LATCH | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 700 MHz | TRUE | 102 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | 776-02 | compliant | 8542.39.00.01 |