Parametric results for: MC10E104 under Gates

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: mc10e104
Select parts from the table below to compare.
Compare
Compare
MC10E104FN
onsemi
$3.6036 No Obsolete 5 V 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 46 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ON SEMICONDUCTOR QLCC QCCJ, LDCC28,.5SQ 28 not_compliant 8542.39.00.01
MC10E104FNR2G
onsemi
$6.8975 Yes Yes Obsolete 5 V 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 46 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e3 3 85 °C 260 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ON SEMICONDUCTOR QLCC QCCJ, LDCC28,.5SQ 28 compliant 8542.39.00.01 776-02
MC10E104FNG
onsemi
$8.5908 Yes Yes Obsolete 5 V 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 46 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e3 3 85 °C 260 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC LCC-28 28 compliant 8542.39.00.01 776-02 onsemi
MC10E104FNR2
Motorola Semiconductor Products
Check for Price No Transferred 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL O/P'S CASCADED OR/NOR 46 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
MC10E104FN
Motorola Semiconductor Products
Check for Price No Transferred 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL O/P'S CASCADED OR/NOR 46 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
MC10E104FNR2
onsemi
Check for Price No Obsolete 5 V 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 46 mA 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ON SEMICONDUCTOR QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
MC10E104FN
Rochester Electronics LLC
Check for Price Yes Active 5 V 600 ps 5 2 YES QCCJ OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e0 NOT SPECIFIED 85 °C 240 30 28 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC PLASTIC, LCC-28 28 unknown
MC10E104FNG
Rochester Electronics LLC
Check for Price No Active 5 V 600 ps 5 2 YES QCCJ OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC10E104FNR2G
Rochester Electronics LLC
Check for Price Yes Active 5 V 600 ps 5 2 YES QCCJ OPEN-EMITTER 10E AND/NAND GATE ECL NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V 5.7 V 4.2 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC10E104FN
Motorola Mobility LLC
Check for Price Transferred 600 ps 1 ns 5 2 YES QCCJ NO OPEN-EMITTER 10E AND/NAND GATE ECL O/P'S CASCADED OR/NOR 46 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MOTOROLA INC QLCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01