Filter Your Search
1 - 10 of 14 results
|
MC10E101FN
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 600 ps | 4 | 4 | YES | QCCJ | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | |||||||||||
|
MC10E101FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 500 ps | YES | QCCJ | NO | OR/NOR GATE | ECL10K | -5.2 V | 36 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||||||
|
MC10E101FNG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 600 ps | 500 ps | 4 | 4 | YES | QCCJ | NO | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 36 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | ||||||||
|
MC10E101FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 500 ps | 500 ps | 4 | 4 | YES | QCCJ | NO | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | 36 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10E101FNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ps | 500 ps | 4 | 4 | YES | QCCJ | NO | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 36 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | 776-02 | |||
|
MC10E101FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 600 ps | 4 | 4 | YES | QCCJ | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC10E101FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 500 ps | 500 ps | 4 | 4 | YES | QCCJ | NO | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | 36 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10E101FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 500 ps | 500 ps | 4 | 4 | YES | QCCJ | NO | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | 36 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC10E101FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 500 ps | YES | QCCJ | NO | OR/NOR GATE | ECL10K | -5.2 V | 36 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||
|
MC10E101FN
onsemi
|
Check for Price | No | Obsolete | 5 V | 600 ps | 500 ps | 4 | 4 | YES | QCCJ | NO | OPEN-EMITTER | 10E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 36 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |