Filter Your Search
1 - 10 of 57 results
|
MC10506L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | ECL10K | -5.2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
MC10504L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | ECL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC10501F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | DFP | NO | OR/NOR GATE | ECL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10501/883B
Motorola Mobility LLC
|
Check for Price | Obsolete | 4 | 2 | NO | DIP | MC10 | OR GATE | ECL | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
TTMC10509F
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.7 ns | 2 | 5 | YES | DFP | NO | 10K | OR/NOR GATE | ECL | -5.7 V | -5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MC10503L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | ECL10K | -5.2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
MC10503F
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | NO | ECL10K | -5.2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||
|
MC10505F
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | NO | OR/NOR GATE | ECL10K | -5.2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | |||||||||||||
|
TTMC10501F
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.7 ns | 4 | 2 | YES | DFP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||
|
TTMC10501L
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.7 ns | 4 | 2 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |