Filter Your Search
1 - 10 of 20 results
|
MC10319FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 8 | YES | A/D CONVERTER | 1 | BINARY | BIPOLAR | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10319L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.39 % | 8 | 25 MHz | NO | ADC, FLASH METHOD | -2.5 V | -5.2 V | 1 | BINARY | 133 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.59 mm | 32.005 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | ||
|
MC10319P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.39 % | 8 | 25 MHz | NO | ADC, FLASH METHOD | -2.5 V | -5.2 V | 1 | BINARY | 133 mA | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 31.75 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||
|
MC10319DWR3
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 2.1 V | 1 | 0.3906 % | 8 | 3.125 MHz | YES | ADC, FLASH METHOD | -2.1 V | -5.2 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||
|
MC10319DW
onsemi
|
Check for Price | Obsolete | 5 V | 2.1 V | 1 | 0.3906 % | 8 | 25 MHz | YES | ADC, FLASH METHOD | -2.1 V | -5.2 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ONSEMI | PLASTIC, SOIC-28 | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||
|
MC10319P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | A/D CONVERTER | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||||||||||
|
MC10319DWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 2.1 V | 1 | 0.3906 % | 8 | 25 MHz | YES | ADC, FLASH METHOD | -2.1 V | -5.2 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ON SEMICONDUCTOR | PLASTIC, SOIC-28 | compliant | 8542.39.00.01 | SOIC | 28 | |||||
|
MC10319FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | YES | A/D CONVERTER | 1 | BIPOLAR | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown | ||||||||||||||||||
|
MC10319DWR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.39 % | 8 | 25 MHz | YES | ADC, FLASH METHOD | -2.5 V | -5.2 V | 1 | BINARY | 133 mA | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MOTOROLA INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 28 | ||
|
MC10319DWR3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 2.1 V | 1 | 0.3906 % | 8 | 3.125 MHz | YES | ADC, FLASH METHOD | -2.1 V | -5.2 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |