Filter Your Search
1 - 10 of 18 results
|
MC10195L
Rochester Electronics LLC
|
Check for Price | Active | -5.2 V | 5 ns | 6 | 1 | NO | DIP | 10K | INVERTER | ECL | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTMC10195L
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 5.4 ns | 5.4 ns | 6 | 1 | NO | DIP | NO | 10K | XNOR GATE | ECL | 54 mA | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||
|
MC10195L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5.4 ns | NO | DIP | NO | XNOR GATE | ECL10K | 54 mA | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC10195L
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 4.4 ns | 5.4 ns | 6 | 1 | NO | DIP | NO | OPEN-EMITTER | 10K | INVERTER | ECL | STROBED OUTPUTS | 54 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||
|
MC10195LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 5.4 ns | 6 | 1 | NO | DIP | NO | 10K | INVERTER | ECL10K | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC10195LDS
Rochester Electronics LLC
|
Check for Price | Active | INVERTER | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MC10195LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 5.4 ns | 6 | 1 | NO | DIP | NO | 10K | INVERTER | ECL10K | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTMC10195LDS
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 5.4 ns | 6 | 1 | NO | DIP | NO | 10K | XNOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10195L
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 5 ns | 5.4 ns | 6 | 1 | NO | DIP | NO | 10K | INVERTER | ECL | 54 mA | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ONSEMI | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
MC10195LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 5.4 ns | 6 | 1 | NO | DIP | NO | 10K | INVERTER | ECL10K | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |