Filter Your Search
1 - 10 of 14 results
|
MC10141L
onsemi
|
$5.6548 | No | Obsolete | -5.2 V | 3.8 ns | 1 | 4 | NO | DIP | 150 MHz | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL | 150 MHz | TRUE | -5.46 V | -4.94 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ONSEMI | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MC10141LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC10141LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 4.2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL10K | TRUE | -5.46 V | -4.94 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10141LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 4.2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10K | PARALLEL IN PARALLEL OUT | ECL10K | TRUE | -5.46 V | -4.94 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10141LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC10141LS
Rochester Electronics LLC
|
Check for Price | Active | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC10141L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | 150 MHz | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC10141L
Motorola Mobility LLC
|
Check for Price | Transferred | 4.2 ns | 1 | 4 | NO | DIP | 150 MHz | BIDIRECTIONAL | OPEN-EMITTER | 10K | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 150 MHz | TRUE | 112 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC10141LD
Rochester Electronics LLC
|
Check for Price | Active | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC10141LDS
Rochester Electronics LLC
|
Check for Price | Active | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |