Filter Your Search
1 - 9 of 9 results
|
MC10118P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.8 ns | NO | DIP | NO | OR-AND GATE | ECL10K | -5.2 V | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
MC10118PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10118PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC10118P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.8 ns | 3.8 ns | 2 | 6 | NO | DIP | NO | OPEN-EMITTER | 10K | OR-AND GATE | ECL | COMMON INPUT | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||
|
MC10118PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC10118PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10118PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC10118PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR-AND GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC10118P
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 3.8 ns | 3.8 ns | 2 | 6 | NO | DIP | NO | OPEN-EMITTER | 10K | OR-AND GATE | ECL | COMMON INPUT | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |