Filter Your Search
1 - 3 of 3 results
|
MC10109FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.7 ns | 2 | 5 | YES | QCCJ | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||
|
MC10109FNR2
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 2.9 ns | 3.7 ns | 2 | 5 | YES | QCCJ | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | PLASTIC, LCC-20 | not_compliant | 8542.39.00.01 | QLCC | 20 | |||
|
MC10109FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.7 ns | 2 | 5 | YES | QCCJ | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 |