Filter Your Search
1 - 10 of 11 results
|
MC10109FN
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 2.9 ns | 3.7 ns | 2 | 5 | YES | QCCJ | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MC10109FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.7 ns | 2 | 5 | YES | QCCJ | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10109FNR2
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 2.9 ns | 3.7 ns | 2 | 5 | YES | QCCJ | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
MC10109F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.7 ns | 3.7 ns | 2 | 5 | YES | DFP | NO | OR/NOR GATE | ECL | 15 mA | -5.72 V | -4.68 V | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||
|
MC10109FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.7 ns | YES | QCCJ | NO | ECL10K | -5.2 V | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | ||||||||||||||||||||
|
MC10109FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.7 ns | 2 | 5 | YES | QCCJ | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC10109F
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 3.7 ns | 3.7 ns | 2 | 5 | YES | DFP | NO | OR/NOR GATE | ECL | 15 mA | -5.72 V | -4.68 V | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10109FN
Rochester Electronics LLC
|
Check for Price | Active | -5.2 V | 2.9 ns | 2 | 5 | YES | QCCJ | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10109FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.7 ns | 3.7 ns | 2 | 5 | YES | QCCJ | NO | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | PLASTIC, LCC-20 | unknown | 8542.39.00.01 | ||||||||||
|
MC10109FN
Motorola Mobility LLC
|
Check for Price | Transferred | 3.7 ns | 3.7 ns | 2 | 5 | YES | QCCJ | NO | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 15 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 |