Filter Your Search
1 - 10 of 17 results
|
MC10105LS
Rochester Electronics LLC
|
Check for Price | Active | OR/NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MC10105LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.3 ns | 3 | 3 | NO | DIP | NO | 10K | OR/NOR GATE | ECL10K | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||
|
TTMC10105LD
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.3 ns | 3 | 3 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTMC10105L
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.3 ns | 3.3 ns | 3 | 3 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | 23 mA | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
MC10105L
onsemi
|
Check for Price | No | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 3 | 3 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL I/PS | 23 mA | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ON SEMICONDUCTOR | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||
|
TTMC10105LDS
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.3 ns | 3 | 3 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10105LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | OR/NOR GATE | ECL10K | -5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC10105LDS
Rochester Electronics LLC
|
Check for Price | Active | OR/NOR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MC10105LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 3.3 ns | 3 | 3 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||
|
TTMC10105LS
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.3 ns | 3 | 3 | NO | DIP | NO | 10K | OR/NOR GATE | ECL | -5.72 V | -4.68 V | OTHER | R-XDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 |