Filter Your Search
1 - 4 of 4 results
|
MC10103FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 ns | 3.3 ns | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10K | OR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | PLASTIC, LCC-20 | unknown | 8542.39.00.01 | ||||||||||
|
MC10103FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 ns | 3.3 ns | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10K | OR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
MC10103FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 ns | YES | QCCJ | NO | ECL10K | -5.2 V | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | ||||||||||||||||||||
|
MC10103FNR2
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 4 | 2 | YES | QCCJ | NO | 10K | OR GATE | ECL | 29 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | PLASTIC, LCC-20 | not_compliant | 8542.39.00.01 | QLCC | 20 |