Filter Your Search
1 - 10 of 26 results
|
MC10100PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NOR GATE | ECL10K | -5.2 V | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC10100PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | NOR GATE | ECL | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10100FNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3.3 ns | 4 | 2 | YES | QCCJ | OPEN-EMITTER | 10K | NOR GATE | ECL | STROBED OUTPUTS | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||
|
MC10100FN
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 3.3 ns | 3.3 ns | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10K | NOR GATE | ECL | STROBED OUTPUTS | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||
|
MC10100FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 ns | 3.3 ns | 4 | 2 | YES | QCCJ | NO | OPEN-EMITTER | 10K | NOR GATE | ECL | STROBED OUTPUTS | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||||
|
MC10100L
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 3.3 ns | 3.3 ns | 4 | 2 | NO | DIP | NO | OPEN-EMITTER | 10K | NOR GATE | ECL | STROBED OUTPUTS | 29 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||
|
MC10100P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 ns | 3.3 ns | 4 | 2 | NO | DIP | NO | OPEN-EMITTER | 10K | NOR GATE | ECL | STROBED OUTPUTS | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
MC10100PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | NOR GATE | ECL | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10100PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | NO | NOR GATE | ECL | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10100FNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 3.3 ns | 4 | 2 | YES | QCCJ | OPEN-EMITTER | 10K | NOR GATE | ECL | STROBED OUTPUTS | 29 mA | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 |