Filter Your Search
1 - 2 of 2 results
|
MC100LVEL39DWG
onsemi
|
$5.2345 | Yes | Obsolete | 3.3 V | 1.2 ns | 1 | YES | SOP | 1 GHz | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | 1 GHz | DIFFERENTIAL | 4 | 61 mA | 50 ps | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC | LEAD FREE, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||
|
MC100LVEL39DWG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 1.2 ns | 1 | YES | SOP | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | 1 GHz | DIFFERENTIAL | 4 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-20 | 20 | unknown |