Filter Your Search
1 - 10 of 12 results
|
MC100LVE111FNR2
onsemi
|
$3.4878 | No | Obsolete | 3.3 V | 680 ps | 650 ps | 1 | YES | QCCJ | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||
|
MC100LVE111FN
onsemi
|
$6.4193 | No | Obsolete | 3.3 V | 680 ps | 650 ps | 1 | YES | QCCJ | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
MC100LVE111FNR2G
onsemi
|
$7.2853 | Yes | Yes | Obsolete | 3.3 V | 680 ps | 650 ps | 1 | YES | QCCJ | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | 28 LEAD PLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | onsemi | |||||
|
MC100LVE111FNG
onsemi
|
$9.5655 | Yes | Yes | Obsolete | 3.3 V | 680 ps | 650 ps | 1 | YES | QCCJ | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | 28 LEAD PLCC | LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | ||||||
|
MC100LVE111FNR2
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 680 ps | 1 | YES | QCCJ | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC100LVE111FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 V | 650 ps | 650 ps | 1 | YES | QCCJ | OPEN-EMITTER | 100LVE | LOW SKEW CLOCK DRIVER | ECL | CAN BE OPERATED FROM -VE SUPPLY ALSO; WI... more | DIFFERENTIAL | 9 | 78 mA | 50 ps | 3.8 V | 3 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||
|
MC100LVE111FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 650 ps | YES | QCCJ | ECL100K | +-3/+-3.8 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||||||||||||
|
MC100LVE111FN
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 680 ps | 1 | YES | QCCJ | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL | 9 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC100LVE111FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 650 ps | 650 ps | 1 | YES | QCCJ | OPEN-EMITTER | 100LVE | LOW SKEW CLOCK DRIVER | ECL | CAN BE OPERATED FROM -VE SUPPLY ALSO; WI... more | DIFFERENTIAL | 9 | 78 mA | 50 ps | 3.8 V | 3 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||||||
|
MC100LVE111FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.3 V | 650 ps | 1 | YES | QCCJ | OPEN-EMITTER | 100LVE | LOW SKEW CLOCK DRIVER | ECL | CAN BE OPERATED FROM -VE SUPPLY ALSO; WI... more | DIFFERENTIAL | 9 | 78 mA | 50 ps | 3.8 V | 3 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.39.00.01 |