Parametric results for: MC100H642FN under Clock Drivers

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: mc100h642fn
Select parts from the table below to compare.
Compare
Compare
MC100H642FN
onsemi
$10.0846 No Obsolete 5 V 5.75 ns 6.5 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 24 mA 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
MC100H642FNR2
onsemi
$12.8555 No Obsolete 5 V 5.75 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
MC100H642FNG
onsemi
$14.2671 Yes Yes Obsolete 5 V 5.75 ns 6.5 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 24 mA 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e3 3 85 °C 260 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC LEAD FREE, PLASTIC, LCC-28 28 compliant 8542.39.00.01 776-02 onsemi
MC100H642FNR2G
onsemi
$14.2671 Yes Yes Obsolete 5 V 5.75 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e3 85 °C 260 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC LEAD FREE, PLASTIC, LCC-28 28 compliant 8542.39.00.01 776-02
MC100H642FNR2
Rochester Electronics LLC
Check for Price Yes Active 5 V 5.75 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 COMMERCIAL e0 1 85 °C 235 NOT SPECIFIED 28 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC PLASTIC, LCC-28 28 unknown
MC100H642FNG
Rochester Electronics LLC
Check for Price No Active 5 V 5.75 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC100H642FN
Rochester Electronics LLC
Check for Price Yes Active 5 V 5.75 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 COMMERCIAL e0 1 85 °C 235 NOT SPECIFIED 28 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC PLASTIC, LCC-28 28 unknown
MC100H642FNR2G
Rochester Electronics LLC
Check for Price No Active 5 V 5.75 ns 1 YES QCCJ 100H LOW SKEW CLOCK DRIVER ECL 100 MHz DIFFERENTIAL MUX 8 500 ps 5.25 V 4.75 V OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC100H642FN
Freescale Semiconductor
Check for Price No Obsolete 5 V 6.5 ns YES QCCJ ECL100K 24 mA 5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC28,.5SQ unknown
MC100H642FN
Motorola Semiconductor Products
Check for Price No Transferred 5 V 6.5 ns 1 YES QCCJ 25 pF 100H LOW SKEW CLOCK DRIVER ECL PECL-TTL CLOCK DISTRIBUTOR; TTL & ECL INPUT SIGNALS ARE MUXED 100 MHz DIFFERENTIAL MUX 24 mA 8 87 mA 1 ns 5.25 V 4.75 V OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm MOTOROLA INC PLASTIC, LCC-28 unknown 8542.39.00.01