Filter Your Search
1 - 10 of 12 results
|
MC100H640FN
onsemi
|
$10.0602 | No | Obsolete | 5 V | 6 ns | 7 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
MC100H640FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 7 ns | 1 | YES | QCCJ | 25 pF | 100H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; TTL & ECL INPUT SIGNALS ARE MUXED | 135 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 87 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||
|
MC100H640FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 7 ns | 1 | YES | QCCJ | 25 pF | 100H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; TTL & ECL INPUT SIGNALS ARE MUXED | 135 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 87 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||
|
MC100H640FNR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 7 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||||
|
MC100H640FNR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 6 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL MUX | 6 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | |||||||||||
|
MC100H640FN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 6 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL MUX | 6 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||||||||
|
MC100H640FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 7 ns | 1 | YES | QCCJ | 25 pF | 100H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; TTL & ECL INPUT SIGNALS ARE MUXED | 135 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 87 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||||
|
MC100H640FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 6 ns | 7 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 135 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
MC100H640FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7 ns | YES | QCCJ | ECL100K | 24 mA | 5 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||||
|
MC100H640FN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 7 ns | 1 | YES | QCCJ | 25 pF | 100H | LOW SKEW CLOCK DRIVER | ECL | PECL-TTL CLOCK DISTRIBUTOR; TTL & ECL INPUT SIGNALS ARE MUXED | 135 MHz | DIFFERENTIAL MUX | 24 mA | 6 | 87 mA | 500 ps | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 |