Filter Your Search
1 - 10 of 10 results
|
MC100H604FNG
onsemi
|
$15.4709 | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 6 | REGISTER | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC100H604FNG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 4 ns | 6 | REGISTER | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | ||||||||||||
|
MC100H604FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | -4.5 V | STANDARD | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | BIPOLAR | 6 | REGISTER | COMPLEMENTARY | 45 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC100H604FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -4.5 V | STANDARD | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | BIPOLAR | 6 | REGISTER | COMPLEMENTARY | 45 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC100H604FN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -4.5 V | STANDARD | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | BIPOLAR | 6 | REGISTER | COMPLEMENTARY | 45 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC100H604FNR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 6 | REGISTER | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC100H604FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | -4.5 V | STANDARD | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | BIPOLAR | 6 | REGISTER | COMPLEMENTARY | 45 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC100H604FN
onsemi
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 6 | REGISTER | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 235 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MC100H604FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | TTL TO ECL TRANSLATOR | ECL100K | 5,-5.2 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||||||||||||||
|
MC100H604FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 6 | REGISTER | COMPLEMENTARY | 5.5 V | 4.5 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |