Parametric results for: MC100H604 under Level Translators

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: mc100h604
Select parts from the table below to compare.
Compare
Compare
MC100H604FNG
onsemi
$15.4709 Yes Obsolete 5 V OPEN-EMITTER 1 TTL TO ECL TRANSLATOR ECL 6 REGISTER COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e3 85 °C 260 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm ONSEMI QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown EAR99 8542.39.00.01
MC100H604FNG
Rochester Electronics LLC
Check for Price Yes Active 5 V OPEN-EMITTER 1 TTL TO ECL TRANSLATOR ECL 4 ns 6 REGISTER COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 COMMERCIAL e3 NOT SPECIFIED 85 °C 260 40 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm ROCHESTER ELECTRONICS LLC QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown
MC100H604FN
Motorola Semiconductor Products
Check for Price No Transferred 5 V -4.5 V STANDARD OPEN-EMITTER 1 TTL TO ECL TRANSLATOR BIPOLAR 6 REGISTER COMPLEMENTARY 45 mA 5.5 V 4.5 V -5.5 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm MOTOROLA INC QCCJ, LDCC28,.5SQ unknown EAR99 8542.39.00.01
MC100H604FNR2
Motorola Mobility LLC
Check for Price Transferred 5 V -4.5 V STANDARD OPEN-EMITTER 1 TTL TO ECL TRANSLATOR BIPOLAR 6 REGISTER COMPLEMENTARY 45 mA 5.5 V 4.5 V -5.5 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified 85 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm MOTOROLA INC QLCC QCCJ, 28 unknown EAR99 8542.39.00.01
MC100H604FN
Motorola Mobility LLC
Check for Price Transferred 5 V -4.5 V STANDARD OPEN-EMITTER 1 TTL TO ECL TRANSLATOR BIPOLAR 6 REGISTER COMPLEMENTARY 45 mA 5.5 V 4.5 V -5.5 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm MOTOROLA INC QLCC QCCJ, LDCC28,.5SQ 28 unknown EAR99 8542.39.00.01
MC100H604FNR2G
onsemi
Check for Price Yes Obsolete 5 V OPEN-EMITTER 1 TTL TO ECL TRANSLATOR ECL 6 REGISTER COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e3 85 °C 260 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm ON SEMICONDUCTOR QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown EAR99 8542.39.00.01
MC100H604FNR2
Motorola Semiconductor Products
Check for Price Transferred 5 V -4.5 V STANDARD OPEN-EMITTER 1 TTL TO ECL TRANSLATOR BIPOLAR 6 REGISTER COMPLEMENTARY 45 mA 5.5 V 4.5 V -5.5 V -4.2 V YES OTHER S-PQCC-J28 Not Qualified 85 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm MOTOROLA INC QCCJ, unknown EAR99 8542.39.00.01
MC100H604FN
onsemi
Check for Price No Obsolete 5 V OPEN-EMITTER 1 TTL TO ECL TRANSLATOR ECL 6 REGISTER COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e0 85 °C 235 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn80Pb20) J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm ON SEMICONDUCTOR QLCC PLASTIC, LCC-28 28 not_compliant EAR99 8542.39.00.01
MC100H604FN
Freescale Semiconductor
Check for Price No Obsolete TTL TO ECL TRANSLATOR ECL100K 5,-5.2 V YES OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC28,.5SQ unknown
MC100H604FNR2
onsemi
Check for Price No Obsolete 5 V OPEN-EMITTER 1 TTL TO ECL TRANSLATOR ECL 6 REGISTER COMPLEMENTARY 5.5 V 4.5 V YES OTHER S-PQCC-J28 Not Qualified e0 85 °C 235 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 4.57 mm 11.505 mm ON SEMICONDUCTOR QLCC PLASTIC, LCC-28 28 not_compliant EAR99 8542.39.00.01