Filter Your Search
1 - 1 of 1 results
|
MC100ES6056EGR2
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 500 ps | 500 ps | 2 | 2 | 1 | YES | SOP | 100E | MULTIPLEXER | ECL | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | COMPLEMENTARY | 60 mA | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | unknown | 8542.39.00.01 |