Filter Your Search
1 - 6 of 6 results
![]() |
MC100ES6014EJ
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | 2 GHz | DIFFERENTIAL MUX | 5 | 45 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.65 MM PITCH, LEAD FREE, TSSOP-20 | 20 | PGG20 | unknown | 8542.39.00.01 | ||||||
![]() |
MC100ES6014EJ
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | 2 GHz | DIFFERENTIAL MUX | 5 | 45 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | 0.65 MM PITCH, LEAD FREE, TSSOP-20 | 20 | compliant | 8542.39.00.01 | ||||||||
|
MC100ES6014EJR2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 525 ps | 525 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | 2 GHz | DIFFERENTIAL MUX | 5 | 60 mA | 45 ps | 3.8 V | 2.375 V | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-20 | 20 | PGG20 | compliant | 8542390000 | NLR | Renesas Electronics | ||||||
![]() |
MC100ES6014EJR2
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | 2 GHz | DIFFERENTIAL MUX | 5 | 45 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.65 MM PITCH, LEAD FREE, TSSOP-20 | 20 | PGG20 | unknown | 8542.39.00.01 | ||||||
|
MC100ES6014EJ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 525 ps | 525 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | 2 GHz | DIFFERENTIAL MUX | 5 | 60 mA | 45 ps | 3.8 V | 2.375 V | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-20 | 20 | PGG20 | compliant | 8542390000 | NLR | Renesas Electronics | ||||||
![]() |
MC100ES6014EJR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 475 ps | 525 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | 2 GHz | DIFFERENTIAL MUX | 5 | 45 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | 0.65 MM PITCH, LEAD FREE, TSSOP-20 | 20 | compliant | 8542.39.00.01 |