Filter Your Search
1 - 8 of 8 results
|
MC100EP52DTR2
onsemi
|
$2.8863 | No | Obsolete | 3.3 V | 380 ps | 410 ps | 1 | 1 | YES | TSSOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
MC100EP52D
onsemi
|
$3.2602 | No | Obsolete | 3.3 V | 380 ps | 410 ps | 1 | 1 | YES | SOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC100EP52DT
onsemi
|
$4.5950 | No | Obsolete | 3.3 V | 380 ps | 410 ps | 1 | 1 | YES | TSSOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC100EP52DTG
onsemi
|
$5.7815 | Yes | Active | 3.3 V | 380 ps | 1 | 1 | YES | TSSOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | onsemi | ||||
|
MC100EP52DG
onsemi
|
$6.1794 | Yes | Active | 3.3 V | 380 ps | 1 | 1 | YES | SOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | 8542.39.00.01 | 751-07 | onsemi | ||||
|
MC100EP52DR2
onsemi
|
$10.0846 | No | Obsolete | 3.3 V | 380 ps | 410 ps | 1 | 1 | YES | SOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC100EP52DTR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 380 ps | 1 | 1 | YES | TSSOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 | onsemi | ||||
|
MC100EP52DR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 380 ps | 1 | 1 | YES | SOP | 4 GHz | POSITIVE EDGE | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | 8542.39.00.01 | 751-07 | onsemi |