Filter Your Search
1 - 2 of 2 results
|
MC100EP195BMNR4G
onsemi
|
$12.8555 | Yes | Yes | Obsolete | 3.3 V | 15.25 ns | 12.2 ns | 1 | YES | HVQCCN | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | COMPLEMENTARY | 170 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN | QFN-32 | 32 | 488AM | compliant | 8542.39.00.01 | onsemi | ||
|
MC100EP195BMNR4G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12.2 ns | 1 | YES | HVQCCN | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | COMPLEMENTARY | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown |