Filter Your Search
1 - 2 of 2 results
|
MC100EP142MNG
onsemi
|
$17.2376 | Yes | Yes | Obsolete | 3.3 V | 800 ps | 1 | 9 | YES | HVQCCN | 3 GHz | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | 32 | 488AM | compliant | 8542.39.00.01 | onsemi | ||
|
MC100EP142MNG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 800 ps | 1 | 9 | YES | HVQCCN | RIGHT | POSITIVE EDGE | 100E | PARALLEL IN PARALLEL OUT | ECL | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | TRUE | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown |