Parametric results for: MC100EP101MNR4G under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc100ep101mnr4g
Select parts from the table below to compare.
Compare
Compare
MC100EP101MNR4G
onsemi
Check for Price Yes Yes Obsolete 3.3 V 400 ps 450 ps 4 4 YES HVQCCN NO 100E OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 88 mA 5.5 V 3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 30 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ONSEMI QFN 5 X 5 MM, 1.0 MM HEIGHT, 0.5 MM PITCH, LEAD FREE, QFN-32 32 488AM compliant 8542.39.00.01
MC100EP101MNR4G
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 400 ps 4 4 YES HVQCCN 100E OR/NOR GATE ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 5.5 V 3 V INDUSTRIAL S-XQCC-N32 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 32 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ROCHESTER ELECTRONICS INC QFN HVQCCN, 32 unknown