Filter Your Search
1 - 2 of 2 results
|
MC100EP101FAG
onsemi
|
$6.4833 | Yes | Active | 3.3 V | 400 ps | 450 ps | 4 | 4 | YES | LQFP | NO | 100E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 88 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TRAY | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | 32 LEAD LQFP 7x7, 0.8P | LQFP-32 | 32 | 561AB | compliant | 8542.39.00.01 | onsemi | ||
|
MC100EP101FAG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 400 ps | 4 | 4 | YES | LQFP | 100E | OR/NOR GATE | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, LQFP-32 | 32 | unknown |