Filter Your Search
1 - 9 of 9 results
|
MC100E451FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 850 ps | 1 | 6 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | WITH DIFFERENTIAL CLOCK | 1.1 GHz | TRUE | 116 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC100E451FN
onsemi
|
Check for Price | No | Obsolete | 5 V | 1.05 ns | 1 | 6 | YES | QCCJ | 1.1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | TRUE | 116 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
MC100E451FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 850 ps | 1 | 6 | YES | QCCJ | 1.1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | WITH DIFFERENTIAL CLOCK | 1.1 GHz | TRUE | 116 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC100E451FN
Motorola Mobility LLC
|
Check for Price | Transferred | 850 ps | 1 | 6 | YES | QCCJ | 1.1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | WITH DIFFERENTIAL CLOCK | 1.1 GHz | TRUE | 116 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC100E451FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6 | YES | QCCJ | 1.1 GHz | POSITIVE EDGE | D FLIP-FLOP | ECL100K | -4.5 V | 116 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | ||||||||||||||||||||||||||
|
MC100E451FNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.05 ns | 1 | 6 | YES | QCCJ | 1.1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | TRUE | 116 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | 776-02 | |||||
|
MC100E451FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 850 ps | 1 | 6 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | WITH DIFFERENTIAL CLOCK | 1.1 GHz | TRUE | 116 mA | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC100E451FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 1.05 ns | 1 | 6 | YES | QCCJ | 1.1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | TRUE | 116 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MC100E451FNG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.05 ns | 1 | 6 | YES | QCCJ | 1.1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | TRUE | 116 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | 776-02 | EAR99 | onsemi |