Filter Your Search
1 - 10 of 13 results
|
MC100E131FNG
onsemi
|
$6.7967 | Yes | Yes | Obsolete | 5 V | 675 ps | 1 | 4 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 81 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | 28 LEAD PLCC | 28 | 776-02 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC100E131FNR2G
onsemi
|
$6.8975 | Yes | Yes | Obsolete | 5 V | 675 ps | 1 | 4 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 81 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | 28 LEAD PLCC | 28 | 776-02 | compliant | 8542.39.00.01 | onsemi | |||||
|
MC100E131FN
onsemi
|
$7.1360 | No | Obsolete | 5 V | 675 ps | 1 | 4 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 81 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 235 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn80Pb20) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | 28 | not_compliant | 8542.39.00.01 | PLASTIC, LCC-28 | |||||||||
|
MC100E131FNR2
onsemi
|
$8.8369 | No | Obsolete | 5 V | 675 ps | 1 | 4 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 81 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | QLCC | 28 | not_compliant | 8542.39.00.01 | PLASTIC, LCC-28 | ||||||||
|
MC100E131FNR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 675 ps | 1 | 4 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | 28 | unknown | QCCJ, | ||||||||||||
|
MC100E131FNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 675 ps | 1 | 4 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | 28 | unknown | PLASTIC, LCC-28 | ||||||||||||
|
MC100E131FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | YES | QCCJ | 1 GHz | MASTER-SLAVE | D FLIP-FLOP | ECL100K | -4.5 V | 81 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QCCJ, LDCC28,.5SQ | ||||||||||||||||||||||||||
|
MC100E131FN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 675 ps | 1 | 4 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | 28 | unknown | PLASTIC, LCC-28 | ||||||||||||
|
MC100E131FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 675 ps | 1 | 4 | YES | QCCJ | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | 1.1 GHz | COMPLEMENTARY | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | 28 | unknown | LEAD FREE, PLASTIC, LCC-28 | ||||||||||||
|
MC100E131FN
Motorola Mobility LLC
|
Check for Price | Transferred | 750 ps | 2 | 2 | YES | QCCJ | 1 GHz | POSITIVE EDGE | OPEN-EMITTER | 100E | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK; WITH INDIVIDUAL RESET AND CLOCK INPUTS | 1 GHz | COMPLEMENTARY | 81 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | 28 | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ |