Parametric results for: MC0805-8870-FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc08058870ft
Select parts from the table below to compare.
Compare
Compare
MC0805-8870-FT101Q
RCD Components Inc
Check for Price No No Active 887 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR TIN LEAD OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm RCD COMPONENTS INC SMT, 0805 compliant EAR99 8533.21.00.30
MC0805-8870-FT101
RCD Components Inc
Check for Price Active 887 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC0805-8870-FTW
RCD Components Inc
Check for Price Yes Yes Active 887 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
MC08058870FT
RCD Components Inc
Check for Price Active 887 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM MC PRECISION 70 °C YES 150 V e0/e3 155 °C -55 °C RECTANGULAR PACKAGE TR TIN LEAD/MATTE TIN WRAPAROUND RCD COMPONENTS INC CHIP compliant
MC0805-8870-FTQ
RCD Components Inc
Check for Price Active 887 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm RCD COMPONENTS INC CHIP unknown EAR99 8533.21.00.30
MC0805-8870-FT
RCD Components Inc
Check for Price Active 887 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC0805-8870-FT101W
RCD Components Inc
Check for Price Yes Yes Active 887 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30