Filter Your Search
1 - 5 of 5 results
|
MC0805-206-JB401
RCD Components Inc
|
Check for Price | Active | 20 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 150 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MC0805-206-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 20 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
MC0805-206-JB401Q
RCD Components Inc
|
Check for Price | No | No | Active | 20 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
MC0805-206-JB401W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 20 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
MC0805-206-JB
RCD Components Inc
|
Check for Price | Active | 20 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0/e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |