Filter Your Search
1 - 6 of 6 results
|
MC0805-1723-DB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 172 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MC08051723DB
RCD Components Inc
|
Check for Price | Active | 172 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | 70 °C | YES | 150 V | e0/e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | ||||||||||||||
|
MC0805-1723-DB
RCD Components Inc
|
Check for Price | Active | 172 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0/e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN LEAD/MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MC0805-1723-DB101
RCD Components Inc
|
Check for Price | Active | 172 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
MC0805-1723-DBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 172 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MC0805-1723-DB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 172 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | , 0805 | compliant | EAR99 | 8533.21.00.30 |