Parametric results for: MC03L1NCGF under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc03l1ncgf
Select parts from the table below to compare.
Compare
Compare
MC03L1NCGF
ITT Interconnect Solutions
Check for Price Yes Transferred 250 mA 28 V 10000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH LONG FLATTED .25A@125VAC .25A@28VDC 250 mA 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASHPROOF SHAFT AND PANEL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 9.4 mm 13.34 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
MC03L1NCGF
C&K
Check for Price Yes Yes Active 250 mA 28 V 10000 Cycle(s) 0.02 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE .25A@125VAC .25A@28VDC 250 mA 125 V 600VRMS V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT ZINC ALLOY 1/4-28 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 30 deg DIALLYL PHTHALATE 12 IP67 NO GOLD OVER NICKEL COPPER ALLOY SOLDER 9.4 mm 13.34 mm 0.25 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS