Filter Your Search
1 - 2 of 2 results
|
MC0125W12061510R
SPC Multicomp
|
$50.9464 | Yes | Active | 510 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | |||
|
MC0.125W12061%510RFR
SPC Multicomp
|
Check for Price | Obsolete | 510 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 |