Parametric results for: MC-S2 under Slide Switches

Filter Your Search

1 - 10 of 87 results

|
-
-
-
Manufacturer Part Number: mcs2
Select parts from the table below to compare.
Compare
Compare
MCS2S-A15F
SPC Multicomp
$0.0976 Active NO 80 °C -30 °C SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.50 BLACK 0.059 inch NYLON SIDE TYPE 1.8 mm BLACK 3 mm 11.6 mm COPPER ALLOY GOLD 300 mA 0.3A@4VDC (ON)-OFF-(ON) 0.07 mΩ 4 V 100VAC V 50000 Cycle(s) COPPER ALLOY GOLD 100 MΩ NYLON SURFACE MOUNT-RIGHT ANGLE 2 0.98 N LATCHED SPDT SLIDE SWITCH PHOSPHOR BRONZE SOLDER
MCS226N
Amphenol Positronic
$27.8071 No Active POSITRONIC INDUSTRIES INC unknown EAR99 8536.90.40.00 12 mΩ POLYCHLOROTRIFLUOROETHYLENE Amphenol CONTACT 0.07 inch RG179B/U, RG316/U CONNECTOR ACCESSORY MALE COAX NO SIGNAL 30 NO NO PHOSPHOR BRONZE STRAIGHT CRIMP PCS SERIES CONNECTOR
MCS-200
Tektronix Inc
Check for Price Obsolete 1 NO ANALOG CIRCUIT 5.25 V 4.75 V 5 V AUTOMOTIVE R-XXMA-P4 Not Qualified 125 °C -40 °C 4 UNSPECIFIED XMA MODULE,5LEAD,.8 RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG UNSPECIFIED SYPRIS TEST & MEASUREMENT unknown 8542.39.00.01 ,
MCS2300
Freescale Semiconductor
Check for Price No Obsolete 5 V YES CMOS COMMERCIAL e0 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP QFP100(UNSPEC) FLATPACK Tin/Lead (Sn/Pb) GULL WING QUAD MOTOROLA SEMICONDUCTOR PRODUCTS unknown 8542.31.00.01 QFP, QFP100(UNSPEC)
MCS24243000BX36
Cooper Industries
Check for Price Transferred COOPER INDUSTRIES unknown 8542.39.00.01 ,
MCS2010-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 1 260 10 MICRO COMMERCIAL COMPONENTS compliant EAR99 ,
MCS2400
QT Optoelectronics
Check for Price No Obsolete NO 300 mA 1.3 V 2.2 kV 10 A SCR OUTPUT OPTOCOUPLER 14 mA 400 V 2 µA e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) QT OPTOELECTRONICS unknown 8541.40.80.00 THROUGH HOLE MOUNT Trigger Device Outputs
MCS24126000BX36
Eaton Corporation
Check for Price Active EATON CORP compliant 8542.39.00.01 ,
MCS2220FN
Motorola Semiconductor Products
Check for Price No Obsolete 5 V YES 50 mA CMOS COMMERCIAL e0 S-PQCC-J84 Not Qualified 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA INC unknown 8542.39.00.01 QCCJ, LDCC84,1.2SQ INTERFACE CIRCUIT
MCS2401
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8541.40.80.00 Trigger Device Outputs