Filter Your Search
1 - 2 of 2 results
|
MC-4532DA726XFB-A80
Elpida Memory Inc
|
Check for Price | No | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 98 mA | 4.44 µA | 3.6 V | 3 V | MOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
MC-4532DA726XFB-A10
Elpida Memory Inc
|
Check for Price | No | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 98 mA | 4.44 µA | 3.6 V | 3 V | MOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 |