Filter Your Search
1 - 3 of 3 results
|
MBW3F-203JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 20 kΩ | 5 % | 3 W | SURFACE MOUNT | MELF | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL OXIDE FILM | FLAMEPROOF | YES | 350 V | e0 | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 5.6 mm | 15.2 mm | RCD COMPONENTS INC | MELF | compliant | EAR99 | ||
|
MBW3F-203JTW
RCD Components Inc
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 3 W | SURFACE MOUNT | MELF | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL OXIDE FILM | FLAMEPROOF | YES | 350 V | e3 | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 5.6 mm | 15.2 mm | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | |||
|
MBW3F-203JT
RCD Components Inc
|
Check for Price | Active | 20 kΩ | 5 % | 3 W | SURFACE MOUNT | MELF | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL OXIDE FILM | FLAMEPROOF | YES | 350 V | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 5.6 mm | 15.2 mm | RCD COMPONENTS INC | MELF | compliant | EAR99 |