Filter Your Search
1 - 4 of 4 results
|
MBU122
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | NO | 9 V | 24 V | 110 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 76 % | 26.4 V | 21.6 V | 1.5 % | 5 % | 1 | 1 | 9.27 V | 8.73 V | SHORT CIRCUIT | 0.053025 Vrms | 110 kHz | 1 W | NO | R-PSMA-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 10.45 mm | 7.1 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
MBU123
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | NO | 12 V | 24 V | 84 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 79 % | 26.4 V | 21.6 V | 1.5 % | 4 % | 1 | 1 | 12.36 V | 11.64 V | SHORT CIRCUIT | 0.053025 Vrms | 110 kHz | 1 W | NO | R-PSMA-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 10.45 mm | 7.1 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
MBU121
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | NO | 5 V | 24 V | 200 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 70 % | 26.4 V | 21.6 V | 1.5 % | 8 % | 1 | 1 | 5.15 V | 4.85 V | SHORT CIRCUIT | 0.053025 Vrms | 110 kHz | 1 W | NO | R-PSMA-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 10.45 mm | 7.1 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
MBU124
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | NO | 15 V | 24 V | 67 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 79 % | 26.4 V | 21.6 V | 1.5 % | 4 % | 1 | 1 | 15.45 V | 14.55 V | SHORT CIRCUIT | 0.053025 Vrms | 110 kHz | 1 W | NO | R-PSMA-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 10.45 mm | 7.1 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 |