Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
MBRS260T3G
onsemi
|
||
|
MBRS260T3
Rochester Electronics LLC
|
||
|
NRVBS260T3G-VF01
onsemi
|
||
|
MBRS260T3
onsemi
|
||
|
NRVBS260T3G
onsemi
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | 2 A | 475 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMB | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
Yes | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | COMMERCIAL | R-PDSO-C2 | e0 | NOT SPECIFIED | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ROCHESTER ELECTRONICS LLC | 2 | CASE 403A-03 | unknown | PLASTIC, CASE 403A-03, SMB, 2 PIN | ||||||||||||
Yes | Yes | Obsolete | 2 A | 630 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | 60 V | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMB-2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
No | No | Obsolete | 2 A | 475 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 1 | 150 °C | -55 °C | 235 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | ONSEMI | SMB | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | PLASTIC, CASE 403A-03, SMB, 2 PIN | |||||
Yes | Yes | Obsolete | 2 A | 630 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | 60 V | R-PDSO-J2 | e3 | AEC-Q101 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMB | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |
|
MBRS260T3G
onsemi
|
$0.1612 Buy | Yes | Yes | Active | 2 A | 475 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMB | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
MBRS260T3
Rochester Electronics LLC
|
Check for Price Buy | Yes | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | COMMERCIAL | R-PDSO-C2 | e0 | NOT SPECIFIED | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ROCHESTER ELECTRONICS LLC | 2 | CASE 403A-03 | unknown | PLASTIC, CASE 403A-03, SMB, 2 PIN | |||||||||||||
|
NRVBS260T3G-VF01
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 2 A | 630 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | 60 V | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMB-2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
MBRS260T3
onsemi
|
Check for Price Buy | No | No | Obsolete | 2 A | 475 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 1 | 150 °C | -55 °C | 235 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | ONSEMI | SMB | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | PLASTIC, CASE 403A-03, SMB, 2 PIN | ||||||
|
NRVBS260T3G
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 2 A | 630 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | 60 V | R-PDSO-J2 | e3 | AEC-Q101 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMB | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |