Parametric results for: MBRS2035CT under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

All Filters
|
10201013151820
-
Manufacturer Part Number: mbrs2035ct
Select parts from the table below to compare.
Compare
Select Parts Part Number
MBRS2035CT
Taiwan Semiconductor
MBRS2035CTHRN
Taiwan Semiconductor
MBRS2035CTHRNG
Taiwan Semiconductor
MBRS2035CTRNG
Taiwan Semiconductor
MBRS2035CTC0
Taiwan Semiconductor
MBRS2035CTH
Taiwan Semiconductor
MBRS2035CTG
Taiwan Semiconductor
MBRS2035CTHC0
Taiwan Semiconductor
MBRS2035CTRN
Taiwan Semiconductor
MBRS2035CTHMNG
Taiwan Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 20 A 840 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, D2PAK-3 compliant EAR99 8541.10.00.80
Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
Yes Active 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 not_compliant
Obsolete e3 1 260 30 MATTE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
Compare
MBRS2035CT
Taiwan Semiconductor
Check for Price Yes Active 20 A 840 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSSO-G2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, D2PAK-3 compliant EAR99 8541.10.00.80
MBRS2035CTHRN
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
MBRS2035CTHRNG
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
MBRS2035CTRNG
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
MBRS2035CTC0
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
MBRS2035CTH
Taiwan Semiconductor
Check for Price Yes Active 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 not_compliant
MBRS2035CTG
Taiwan Semiconductor
Check for Price Obsolete e3 1 260 30 MATTE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
MBRS2035CTHC0
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
MBRS2035CTRN
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80
MBRS2035CTHMNG
Taiwan Semiconductor
Check for Price Yes Obsolete 10 A 840 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 35 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE TAIWAN SEMICONDUCTOR CO LTD D2PAK-3/2 compliant EAR99 8541.10.00.80