Filter Your Search
1 - 2 of 2 results
|
MBRS15100CTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||
|
MBRS15100CTC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 7.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 |