Filter Your Search
1 - 10 of 17 results
|
MBRF2080CT
Galaxy Microelectronics
|
Check for Price | Active | 10 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | ITO-220AB | ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MBRF2080CTC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MBRF2080CTL
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 10 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 180 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant | |||||||||||||
|
MBRF2080CT
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 10 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GALAXY SEMI-CONDUCTOR CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | 2018-10-15 | |||||||||||
|
MBRF2080CT-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AB | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 3 | |||||||||
|
MBRF2080CTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | not_compliant | ||||||||||
|
MBRF2080CTD0
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 1 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MBRF2080CT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | PLASTIC, ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRF2080CTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MBRF2080CTD0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 1 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |