Filter Your Search
1 - 2 of 2 results
|
MBRF20100CTD0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||
|
MBRF20100CTD0
Taiwan Semiconductor
|
Check for Price | Obsolete | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |