Parametric results for: MBRF10H200CTH under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mbrf10h200cth
Select parts from the table below to compare.
Compare
Compare
MBRF10H200CTHC0
Taiwan Semiconductor
Check for Price Yes Active 5 A 970 mV 5 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-220AB 175 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
MBRF10H200CTH
Taiwan Semiconductor
Check for Price Yes Active 5 A 970 mV 5 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-220AB 175 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN not_compliant