Filter Your Search
1 - 2 of 2 results
|
VS-MBRD650CTTRPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 3 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 490 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | -40 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | TO-252AA | R-PSSO-G2 | 3 | unknown | EAR99 | |||||
|
MBRD650CTTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 3 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 490 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 |