Filter Your Search
1 - 2 of 2 results
|
MBRB2560CT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MBRB2560CT-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | MCC |