Filter Your Search
1 - 10 of 19 results
|
MBRB2080CTGPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MBRB2080CTG
International Rectifier
|
Check for Price | No | Obsolete | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | -65 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
MBRB2080CTGTRR
International Rectifier
|
Check for Price | No | Obsolete | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | -65 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
MBRB2080CTGTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 10 A | 700 mV | RECTIFIER DIODE | YES | 80 V | SCHOTTKY | 850 A | 150 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MBRB2080CTGTRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 A | 700 mV | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | GENERAL PURPOSE | 850 A | 1 | 150 °C | CATHODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
VS-MBRB2080CTGPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | unknown | EAR99 | 8541.10.00.80 | TO-263 | 3 | |||
|
MBRB2080CTG
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, SMD-220, D2PAK-3 | unknown | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||||
|
MBRB2080CT-GT4
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | ||||||||
|
MBRB2080CTG-1PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 10 A | 700 mV | RECTIFIER DIODE | NO | 80 V | SCHOTTKY | GENERAL PURPOSE | 850 A | 150 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||
|
MBRB2080CTGTRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 |